USD
Favorite

Price & Procurement
40 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.74000 $120.74
10 110.61900 $1,106.19
25 107.00400 $2,675.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

9340001-307

Datasheet
Digi-Key Part Number 1487-1099-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9340001-307
Copy  
Description MS2,049,10,10,15,15,22,W8
Copy  
Detailed Description

Peltier Module 15.00mm x 15.00mm x 6.81mm 3.4W @ 25°C 2.1A 80°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Thermal Systems, Inc.
Series Multistage
Part Status Active
Outline L x W x H 15.00mm x 15.00mm x 6.81mm
Qmax @ Th 3.4W @ 25°C
Delta Tmax @ Th 87°C @ 25°C
Current - Max 2.1A
Voltage - Max 3.8V
Operating Temperature 80°C
Features Lead Wires, Non-Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1487-1099
9340001-307-ND
MS2,049,10,10,15,15,22,W8