Add To Favorites
Photo Not Available
A17689-05 Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - One Side
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 437.52000 $437.52
10 408.35200 $4,083.52
25 379.18400 $9,479.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 926-1771-ND
Copy   926-1771-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A17689-05

Copy   A17689-05
Description THERM PAD 457.2MMX457.2MM PINK
Copy   THERM PAD 457.2MMX457.2MM PINK
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - One Side

Copy   Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - One Side
Documents & Media
Datasheets Tflex HD700 Series
Thermal Interface Solutions
MSDS Material Safety Datasheet Tflex HD700 MSDS
Online Catalog Tflex™ HD700 Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Thermal Materials
Series Tflex™ HD700
Part Status Active
Usage -
Type Gap Filler Pad, Sheet
Shape Square
Outline 457.20mm x 457.20mm
Thickness 0.0500" (1.270mm)
Material Silicone Elastomer
Adhesive Tacky - One Side
Backing, Carrier -
Color Pink
Thermal Resistivity -
Thermal Conductivity 5.0 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 926-1771

00:57:46 12/15/2018