Add To Favorites
A15440-003 Thermal Pad Tan 31.75mm x 31.75mm Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26245 $262.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 926-1509-ND
Copy   926-1509-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A15440-003

Copy   A15440-003
Description THERM PAD 31.75MMX31.75MM TAN
Copy   THERM PAD 31.75MMX31.75MM TAN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Tan 31.75mm x 31.75mm Square

Copy   Thermal Pad Tan 31.75mm x 31.75mm Square
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Thermal Materials
Series Tgard™ 5000
Part Status Active
Usage Rectifier
Type Die-Cut Pad, Sheet
Shape Square
Outline 31.75mm x 31.75mm
Thickness 0.0050" (0.127mm)
Material Polyimide, Silicone Rubber Coated
Adhesive -
Backing, Carrier -
Color Tan
Thermal Resistivity -
Thermal Conductivity -
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 926-1509

12:47:20 3/24/2019