Add To Favorites
A15436-002 Thermal Pad Brown 25.40mm x 6.60mm Round
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14790 $147.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 926-1506-ND
Copy   926-1506-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A15436-002

Copy   A15436-002
Description THERM PAD 25.4MMX6.6MM BROWN
Copy   THERM PAD 25.4MMX6.6MM BROWN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Brown 25.40mm x 6.60mm Round

Copy   Thermal Pad Brown 25.40mm x 6.60mm Round
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Thermal Materials
Series Tgard™ 500
Part Status Active
Usage DO-5
Type Die-Cut Pad, Sheet
Shape Round
Outline 25.40mm x 6.60mm
Thickness 0.0090" (0.229mm)
Material Fiberglass, Ceramic Filled
Adhesive -
Backing, Carrier Silicon Rubber
Color Brown
Thermal Resistivity -
Thermal Conductivity -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 926-1506

15:57:41 12/15/2018