USD
Favorite

A15434-002 Thermal Pad Brown 36.83mm x 21.29mm Rectangular
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17980 $179.80

Submit a request for quotation on quantities greater than those displayed.

A15434-002

Datasheet
Digi-Key Part Number 926-1503-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A15434-002
Copy  
Description THERM PAD 36.83MMX21.29MM BROWN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Brown 36.83mm x 21.29mm Rectangular

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Technologies - Thermal Materials
Series Tgard™ 500
Part Status Active
Usage SIP
Type Die-Cut Pad, Sheet
Shape Rectangular
Outline 36.83mm x 21.29mm
Thickness 0.0090" (0.229mm)
Material Fiberglass, Ceramic Filled
Adhesive -
Backing, Carrier Silicon Rubber
Color Brown
Thermal Resistivity -
Thermal Conductivity -
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 926-1503