Add To Favorites
Photo Not Available
YS80612 851MHz Yagi, 12-Element RF Antenna 806MHz ~ 896MHz 11dBd Connector, N Female Bracket Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.12000 $97.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YS80612-ND
Copy   YS80612-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YS80612

Copy   YS80612
Description RF ANT 851MHZ YAGI N FEM BRKT MT
Copy   RF ANT 851MHZ YAGI N FEM BRKT MT
Detailed Description

851MHz Yagi, 12-Element RF Antenna 806MHz ~ 896MHz 11dBd Connector, N Female Bracket Mount

Copy   851MHz  Yagi, 12-Element RF Antenna 806MHz ~ 896MHz 11dBd Connector, N Female Bracket Mount
Documents & Media
Datasheets YS80612
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 851MHz
Frequency Range 806MHz ~ 896MHz
Antenna Type Yagi, 12-Element
Number of Bands 1
VSWR 1.5
Return Loss -
Gain 11dBd
Features -
Termination Connector, N Female
Ingress Protection -
Mounting Type Bracket Mount
Height (Max) 49.000" (124.46cm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:44:11 11/16/2018