Add To Favorites
Photo Not Available
PT8X9TT Cable Assembly Coaxial TNC to TNC Male to Male 108.0" (2.7m) 9.0'
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.09200 $190.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PT8X9TT-ND
Copy   PT8X9TT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT8X9TT

Copy   PT8X9TT
Description CBL ASSY PIGTAIL 9' TNCM-TNCM
Copy   CBL ASSY PIGTAIL 9' TNCM-TNCM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Assembly Coaxial TNC to TNC Male to Male 108.0" (2.7m) 9.0'

Copy   Cable Assembly Coaxial TNC to TNC Male to Male  108.0" (2.7m) 9.0'
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Part Status Active
Gender Male to Male
Style TNC to TNC
1st Connector TNC Male Plug
2nd Connector TNC Male Plug
Length 108.0" (2.7m) 9.0'
Cable Type -
Color -
Features -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:43:25 1/23/2019