Add To Favorites
Photo Not Available
PT8X5TNF Cable Assembly Coaxial N-Type to TNC Female to Male 60.0" (1.5m) 5.0'
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.03700 $190.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PT8X5TNF-ND
Copy   PT8X5TNF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT8X5TNF

Copy   PT8X5TNF
Description CBL ASSY PIGTAIL 5' TNCM-NF
Copy   CBL ASSY PIGTAIL 5' TNCM-NF
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Assembly Coaxial N-Type to TNC Female to Male 60.0" (1.5m) 5.0'

Copy   Cable Assembly Coaxial N-Type to TNC Female to Male  60.0" (1.5m) 5.0'
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Part Status Active
Gender Female to Male
Style N-Type to TNC
1st Connector N Female Jack
2nd Connector TNC Male Plug
Length 60.0" (1.5m) 5.0'
Cable Type -
Color -
Features -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:44:46 1/19/2019