Add To Favorites
Photo Not Available
PT85NN Cable Assembly Coaxial N-Type to N-Type Male to Male 60.0" (1.5m) 5.0'
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.44100 $224.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PT85NN-ND
Copy   PT85NN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT85NN

Copy   PT85NN
Description CBL ASSY PIGTAIL 5' NM NM
Copy   CBL ASSY PIGTAIL 5' NM NM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Assembly Coaxial N-Type to N-Type Male to Male 60.0" (1.5m) 5.0'

Copy   Cable Assembly Coaxial N-Type to N-Type Male to Male  60.0" (1.5m) 5.0'
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Part Status Active
Gender Male to Male
Style N-Type to N-Type
1st Connector N Male Plug
2nd Connector N Male Plug
Length 60.0" (1.5m) 5.0'
Cable Type -
Color -
Features -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:55:27 1/24/2019