Add To Favorites
Photo Not Available
PT83.33NT Cable Assembly Coaxial N-Type to TNC Male to Male 40.0" (1.0m) 3.3'
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.14800 $191.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PT83.33NT-ND
Copy   PT83.33NT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT83.33NT

Copy   PT83.33NT
Description CBL ASSY PIGTAIL 3.33' NM TNCM
Copy   CBL ASSY PIGTAIL 3.33' NM TNCM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Assembly Coaxial N-Type to TNC Male to Male 40.0" (1.0m) 3.3'

Copy   Cable Assembly Coaxial N-Type to TNC Male to Male  40.0" (1.0m) 3.3'
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Part Status Active
Gender Male to Male
Style N-Type to TNC
1st Connector N Male Plug
2nd Connector TNC Male Plug
Length 40.0" (1.0m) 3.3'
Cable Type -
Color -
Features -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:38:33 1/17/2019