Add To Favorites
Product Overview
Digi-Key Part Number 994-1175-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

PDQ24496-91NF

Description PANEL ARTMNT 91CM 2400-5950MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2.4GHz, 5.4GHz Wi-Fi Panel RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz 6.4dBi Connector, N Female Bracket Mount

Documents & Media
Datasheets PDQ24496
Online Catalog Laird Technologies IAS
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group Wide Band
Frequency (Center/Band) 2.4GHz, 5.4GHz
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz
Antenna Type Panel
Number of Bands 2
VSWR 2
Return Loss -
Gain 6.4dBi
Features -
Termination Connector, N Female
Ingress Protection IP67
Mounting Type Bracket Mount
Height (Max) 1.614" (41.00mm)
Applications Wi-Fi
 
Additional Resources
Standard Package ? 4
Other Names 994-1175

19:08:41 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.34000 $119.34
10 111.54000 $1,115.40
25 107.64000 $2,691.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback