Add To Favorites
Photo Not Available
G470BN 491MHz Whip, Straight RF Antenna 470MHz ~ 512MHz 2.5dB Connector, BNC Male Connector Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.64400 $226.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G470BN-ND
Copy   G470BN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G470BN

Copy   G470BN
Description RF ANT 491MHZ WHIP STR BNC MALE
Copy   RF ANT 491MHZ WHIP STR BNC MALE
Detailed Description

491MHz Whip, Straight RF Antenna 470MHz ~ 512MHz 2.5dB Connector, BNC Male Connector Mount

Copy   491MHz  Whip, Straight RF Antenna 470MHz ~ 512MHz 2.5dB Connector, BNC Male Connector Mount
Documents & Media
Datasheets LMR Model G
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series G
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 491MHz
Frequency Range 470MHz ~ 512MHz
Antenna Type Whip, Straight
Number of Bands 1
VSWR 1.5
Return Loss -
Gain 2.5dB
Power - Max 50W
Features -
Termination Connector, BNC Male
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 10.000" (254.00mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:31:49 11/17/2018