Add To Favorites
Photo Not Available
CTNC316REV RP-TNC Connector Jack, Male Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.75000 $57.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTNC316REV-ND
Copy   CTNC316REV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTNC316REV

Copy   CTNC316REV
Description CONN RP-TNC JACK
Copy   CONN RP-TNC JACK
Detailed Description

RP-TNC Connector Jack, Male Pin

Copy   RP-TNC Connector Jack, Male Pin
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Packaging ? -
Part Status Active
Connector Style RP-TNC
Connector Type Jack, Male Pin
Contact Termination -
Shield Termination -
Impedance -
Mounting Type -
Mounting Feature -
Cable Group -
Fastening Type Threaded
Number of Ports 1
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:14:58 10/18/2018