Add To Favorites
Photo Not Available
CNMNM Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.04300 $70.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CNMNM-ND
Copy   CNMNM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CNMNM

Copy   CNMNM
Description CONN ADAPT PLUG-PLUG N 50 OHM
Copy   CONN ADAPT PLUG-PLUG N 50 OHM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohm

Copy   Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohm
Documents & Media
Datasheets CNMNM Drawing
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Plug
Conversion Type Same Series
Adapter Series N to N
Center Gender Male to Male
Convert From (Adapter End) N Plug, Male Pin
Convert To (Adapter End) N Plug, Male Pin
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 10GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Brass
Body Finish Nickel
Center Contact Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles -
Insertion Loss -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:09:31 1/19/2019