Add To Favorites
Photo Not Available
B1322NR 153MHz Whip, Straight RF Antenna 132MHz ~ 174MHz 2dBi Connector, NMO Base Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.76000 $51.76
10 48.40500 $484.05
25 44.76800 $1,119.20
100 41.97000 $4,197.00
250 39.17200 $9,793.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 994-1249-ND
Copy   994-1249-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B1322NR

Copy   B1322NR
Description RF ANT 153MHZ WHIP STR NMO BASE
Copy   RF ANT 153MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

153MHz Whip, Straight RF Antenna 132MHz ~ 174MHz 2dBi Connector, NMO Base Mount

Copy   153MHz  Whip, Straight RF Antenna 132MHz ~ 174MHz 2dBi Connector, NMO Base Mount
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group VHF (f < 300 MHz)
Frequency (Center/Band) 153MHz
Frequency Range 132MHz ~ 174MHz
Antenna Type Whip, Straight
Number of Bands 1
VSWR -
Return Loss -
Gain 2dBi
Features -
Termination Connector, NMO
Ingress Protection IP67
Mounting Type Base Mount
Height (Max) -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 994-1249
B1322NR-ND

13:51:01 1/17/2019