Add To Favorites
Product Overview
Digi-Key Part Number 926-1173-ND
Quantity Available 259
Can ship immediately
Manufacturer

Manufacturer Part Number

430362-508

Description PELTIER MOD HT8,7,F2,3030,TA,W6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Peltier Module 34.00mm x 30.00mm x 3.33mm 40.7W @ 25°C 8.5A 175°C

Documents & Media
Datasheets HT8,7,F2,3030 Datasheet
Thermoelectric Module Brochure
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermal Systems Appl Note
Product Training Modules Thermoelectric Module Product Line
Online Catalog ThermaTEC™ Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series ThermaTEC™
Part Status Active
Outline L x W x H 34.00mm x 30.00mm x 3.33mm
Qmax @ Th 40.7W @ 25°C
Delta Tmax @ Th 63°C @ 25°C
Current - Max 8.5A
Voltage - Max 8.1V
Resistance 880 mOhms
Operating Temperature 175°C
Features Lead Wires, Non-Sealed
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 430362-508-ND
430362508
926-1173

09:47:03 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.89000 $40.89
10 37.36500 $373.65
25 36.19000 $904.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback