Add To Favorites
Photo Not Available
387002574 Peltier Module 9.00mm L x 9.00mm W x 3.40mm H 2.4W @ 25°C 2.1A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.64800 $2,264.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 387002574-ND
Copy   387002574-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

387002574

Copy   387002574
Description THERMOELECT
Copy   THERMOELECT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Peltier Module 9.00mm L x 9.00mm W x 3.40mm H 2.4W @ 25°C 2.1A

Copy   Peltier Module 9.00mm L x 9.00mm W x 3.40mm H 2.4W @ 25°C 2.1A
Documents & Media
Mfg Application Notes Thermal Systems Appl Note
Product Attributes Select All
Categories
Manufacturer Laird Thermal Systems, Inc.
Series CP
Part Status Active
Outline L x W x H 9.00mm L x 9.00mm W x 3.40mm H
Qmax @ Th 2.4W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 2.1A
Voltage - Max 2.1V
Operating Temperature -
Features Lead Wires
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names CP0.8-17-06L
CP0.8-17-06L-ND
CP08,17,06,L1,W4.5

18:56:20 3/20/2019