Add To Favorites
387001821 Peltier Module 6.10mm x 6.10mm x 4.60mm 0.9W @ 25°C 1.4A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.77000 $69.77
10 63.64800 $636.48
25 61.60800 $1,540.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1487-1069-ND
Copy   1487-1069-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

387001821

Copy   387001821
Description ET-MS2,024,06,06,11,11,11,W2
Copy   ET-MS2,024,06,06,11,11,11,W2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Peltier Module 6.10mm x 6.10mm x 4.60mm 0.9W @ 25°C 1.4A

Copy   Peltier Module 6.10mm x 6.10mm x 4.60mm 0.9W @ 25°C 1.4A
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series -
Part Status Active
Outline L x W x H 6.10mm x 6.10mm x 4.60mm
Qmax @ Th 0.9W @ 25°C
Delta Tmax @ Th 85°C @ 25°C
Current - Max 1.4A
Voltage - Max 1.9V
Resistance 1.37 Ohms
Operating Temperature -
Features Lead Wires, Lapped
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20
Other Names 1487-1069
MS2,024,06,06,11,11,11,W2,ET

14:44:27 12/18/2018