Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.59000 $62.59
10 57.09600 $570.96
25 55.26600 $1,381.65
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1487-1068-ND
Copy   1487-1068-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

387001820

Copy   387001820
Description ET-MS2,010,06,06,11,11,11,W2
Copy   ET-MS2,010,06,06,11,11,11,W2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Peltier Module 3.90mm x 3.90mm x 4.20mm 0.4W @ 25°C 1.4A

Copy   Peltier Module 3.90mm x 3.90mm x 4.20mm 0.4W @ 25°C 1.4A
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series -
Part Status Active
Outline L x W x H 3.90mm x 3.90mm x 4.20mm
Qmax @ Th 0.4W @ 25°C
Delta Tmax @ Th 87°C @ 25°C
Current - Max 1.4A
Voltage - Max 0.8V
Resistance 580 mOhms
Operating Temperature -
Features Lead Wires, Lapped
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 430290-501 - Laird Technologies - Engineered Thermal Solutions | 926-1191-ND DigiKey Electronics
  • 430290-501
  • Laird Technologies - Engineered Thermal Solutions
  • PELTIER OT08,04,F0,0203,11,W2.25
  • Unit Price $45.26000
  • 926-1191-ND
Additional Resources
Standard Package ? 20
Other Names 1487-1068
MS2,010,06,06,11,11,11,W2,ET

02:08:47 1/23/2019