Photo Not Available
67SLH050050030PI00
Product Overview
Digi-Key Part Number 903-1596-1-ND
Copy   903-1596-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

67SLH050050030PI00

Copy   67SLH050050030PI00
Description METAL FILM OVER FOAM CONTACTS
Copy   METAL FILM OVER FOAM CONTACTS
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Discontinued at Digi-Key
Type Film Over Foam
Shape Hourglass
Width 0.197" (5.00mm)
Length 0.118" (3.00mm)
Height 0.197" (5.00mm)
Material Polyurethane Foam, Tin-Copper Polyester (SN/CU)
Plating -
Plating - Thickness -
Attachment Method Solder
Operating Temperature -40°C ~ 70°C
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 903-1596-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1596-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14697

05:50:26 10/22/2018