Add To Favorites
Photo Not Available
4W00AB51G01800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
55 5.74964 $316.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4W00AB51G01800-ND
Copy   4W00AB51G01800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4W00AB51G01800

Copy   4W00AB51G01800
Description GK,NICU,NRSG,PU,V0,TRI
Copy   GK,NICU,NRSG,PU,V0,TRI
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series 51G
Part Status Active
Type Fabric Over Foam
Shape -
Width -
Length 18.000" (457.20mm)
Height -
Material Polyurethane Foam, Nylon
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -40°C ~ 70°C
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 55

00:18:09 10/17/2018