Add To Favorites
Photo Not Available
4B88PA51G01800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
55 5.78673 $318.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4B88PA51G01800-ND
Copy   4B88PA51G01800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4B88PA51G01800

Copy   4B88PA51G01800
Description GK,NICU,NRSG,PU,V0,BELL
Copy   GK,NICU,NRSG,PU,V0,BELL
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Bell
Width 0.315" (8.00mm)
Length 18.000" (457.20mm)
Height 0.091" (2.30mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 55

12:21:19 12/17/2018