Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4903EK51K00261-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4903EK51K00261

Description IO NICU NRS PU V0 REC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.535" (13.60mm)
Length 2.610" (66.29mm)
Height 0.091" (2.30mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
 
Additional Resources
Standard Package ? 341

04:17:28 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
341 1.16950 $398.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback