Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4797AB51K00600-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4797AB51K00600

Description GK NICU NRS PU V0 KN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Knife
Width 0.445" (11.30mm)
Length 6.000" (152.40mm)
Height 0.106" (2.70mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
 
Additional Resources
Standard Package ? 147

04:30:04 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
147 2.50986 $368.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback