Add To Favorites
Photo Not Available
4797AB22101500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
64 5.73906 $367.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4797AB22101500-ND
Copy   4797AB22101500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4797AB22101500

Copy   4797AB22101500
Description GK NICU PTAF TPE HB KN
Copy   GK NICU PTAF TPE HB KN
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Knife
Width 0.445" (11.30mm)
Length 15.000" (381.00mm)
Height 0.106" (2.70mm)
Material -
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 64

18:55:33 12/16/2018