Add To Favorites
Photo Not Available
4788AB22100488
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
341 0.97170 $331.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4788AB22100488-ND
Copy   4788AB22100488-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4788AB22100488

Copy   4788AB22100488
Description GK NICU PTAF TPE HB REC
Copy   GK NICU PTAF TPE HB REC
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.252" (6.40mm)
Length 4.880" (123.95mm)
Height 0.126" (3.20mm)
Material -
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 341

01:24:08 10/20/2018