USD
Favorite

Photo Not Available
4742PA51G00190
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
780 0.39244 $306.10

Submit a request for quotation on quantities greater than those displayed.

4742PA51G00190

Datasheet
Digi-Key Part Number 4742PA51G00190-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4742PA51G00190
Copy  
Description GK NICU NRSG PU V0 DSH
Copy  
Manufacturer Standard Lead Time 3 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Technologies EMI
Series 51G
Part Status Active
Type Fabric Over Foam
Shape D-Shape
Width 0.150" (3.80mm)
Length 1.900" (48.26mm)
Height 0.118" (3.00mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 780