Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4742AB51K01400-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4742AB51K01400

Description GK NICU NRS PU V0 DSH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape D-Shape
Width 0.150" (3.80mm)
Length 14.000" (355.60mm)
Height 0.118" (3.00mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
 
Additional Resources
Standard Package ? 128

14:13:12 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
128 2.46828 $315.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback