Add To Favorites
Photo Not Available
4694AK51S00725
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
61 5.75721 $351.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4694AK51S00725-ND
Copy   4694AK51S00725-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4694AK51S00725

Copy   4694AK51S00725
Description GK SNCU NRS PU V0 REC
Copy   GK SNCU NRS PU V0 REC
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.500" (12.70mm)
Length 7.250" (184.15mm)
Height 0.126" (3.20mm)
Material -
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 61

19:02:40 12/10/2018