Add To Favorites
Photo Not Available
4692AB51K09600
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 22.33438 $357.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4692AB51K09600-ND
Copy   4692AB51K09600-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4692AB51K09600

Copy   4692AB51K09600
Description GK NICU NRS PU V0 DSH
Copy   GK NICU NRS PU V0 DSH
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape D-Shape
Width 0.252" (6.40mm)
Length 96.000" (243.84cm)
Height 0.142" (3.60mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16

18:25:18 11/20/2018