Add To Favorites
Photo Not Available
4626AB51K00800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
128 2.46828 $315.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4626AB51K00800-ND
Copy   4626AB51K00800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4626AB51K00800

Copy   4626AB51K00800
Description GK NICU NRS PU V0 REC
Copy   GK NICU NRS PU V0 REC
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.606" (15.40mm)
Length 8.000" (203.20mm)
Height 0.059" (1.50mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 128

10:19:24 1/16/2019