Add To Favorites
Photo Not Available
4612AB51K00756
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
147 2.48918 $365.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4612AB51K00756-ND
Copy   4612AB51K00756-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4612AB51K00756

Copy   4612AB51K00756
Description GK NICU NRS PU V0 REC
Copy   GK NICU NRS PU V0 REC
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.500" (12.70mm)
Length 7.560" (192.02mm)
Height 0.098" (2.50mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 147

11:55:03 10/23/2018