Add To Favorites
Photo Not Available
4542AB51K02170
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
61 5.75721 $351.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4542AB51K02170-ND
Copy   4542AB51K02170-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4542AB51K02170

Copy   4542AB51K02170
Description GK NICU NRS PU V0 DSH
Copy   GK NICU NRS PU V0 DSH
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape D-Shape
Width 0.291" (7.40mm)
Length 21.700" (551.18mm)
Height 0.248" (6.30mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 61

22:29:00 12/14/2018