Add To Favorites
4522PA51H00555
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
293 1.13239 $331.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4522PA51H00555-ND
Copy   4522PA51H00555-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4522PA51H00555

Copy   4522PA51H00555
Description GK NICU PTAFG PU V0 SQ
Copy   GK NICU PTAFG PU V0 SQ
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Square
Width 4.000" (101.60mm)
Length 5.550" (140.97mm)
Height 4.000" (101.60mm)
Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 293

08:28:44 1/21/2019