Add To Favorites
4520PA22101800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.29800 $32.98
25 2.96800 $74.20
100 2.70410 $270.41
250 2.44024 $610.06
500 2.18962 $1,094.81
1,000 1.84667 $1,846.67
2,500 1.75434 $4,385.84
5,000 1.68838 $8,441.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 903-1286-ND
Copy   903-1286-ND
Quantity Available 191
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4520PA22101800

Copy   4520PA22101800
Description GASKET FAB/FOAM 2.03X457.2MM SQ
Copy   GASKET FAB/FOAM 2.03X457.2MM SQ
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Square
Width 2.000" (50.80mm)
Length 18.000" (457.20mm)
Height 2.000" (50.80mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 903-1286

18:48:36 12/10/2018