Add To Favorites
Photo Not Available
4375AE51G09600
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 22.47250 $359.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4375AE51G09600-ND
Copy   4375AE51G09600-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4375AE51G09600

Copy   4375AE51G09600
Description GK NICU NRSG PU V0 DSH
Copy   GK NICU NRSG PU V0 DSH
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape D-Shape
Width 0.201" (5.10mm)
Length 96.000" (243.84cm)
Height 0.094" (2.40mm)
Material -
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16

12:34:03 11/21/2018