Add To Favorites
Photo Not Available
4358PA51G01800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
109 2.75817 $300.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4358PA51G01800-ND
Copy   4358PA51G01800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4358PA51G01800

Copy   4358PA51G01800
Description GK,NICU,NRSG,PU,V0,DSH
Copy   GK,NICU,NRSG,PU,V0,DSH
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape D-Shape
Width 0.098" (2.50mm)
Length 18.000" (457.20mm)
Height 0.059" (1.50mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 109

02:13:11 11/20/2018