Add To Favorites
Photo Not Available
4297EZ51G00110
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
362 0.96923 $350.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4297EZ51G00110-ND
Copy   4297EZ51G00110-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4297EZ51G00110

Copy   4297EZ51G00110
Description IO NICU NRSG PU V0 REC
Copy   IO NICU NRSG PU V0 REC
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 1.000" (25.40mm)
Length 1.100" (27.94mm)
Height 0.039" (1.00mm)
Material -
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 362

03:54:28 12/10/2018