Add To Favorites
Photo Not Available
4289EE51H00212
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
312 1.12500 $351.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4289EE51H00212-ND
Copy   4289EE51H00212-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4289EE51H00212

Copy   4289EE51H00212
Description IO NICU PTAFG PU V0 REC
Copy   IO NICU PTAFG PU V0 REC
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series 51H
Part Status Active
Type Fabric Over Foam
Shape -
Width -
Length 2.120" (53.85mm)
Height -
Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -40°C ~ 70°C
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 312

00:05:43 12/19/2018