Add To Favorites
Photo Not Available
4286PA51G07900
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14 22.58143 $316.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4286PA51G07900-ND
Copy   4286PA51G07900-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4286PA51G07900

Copy   4286PA51G07900
Description GK NICU NRSG PU V0 REC
Copy   GK NICU NRSG PU V0 REC
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.394" (10.00mm)
Length 79.000" (200.66cm)
Height 0.118" (3.00mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 14

07:09:32 1/20/2019