Add To Favorites
Photo Not Available
4258AB51H00160
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
353 1.16841 $412.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4258AB51H00160-ND
Copy   4258AB51H00160-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4258AB51H00160

Copy   4258AB51H00160
Description GASKT FAB/FOAM 41.3X40.64MM RECT
Copy   GASKT FAB/FOAM 41.3X40.64MM RECT
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 1.626" (41.30mm)
Length 1.600" (40.64mm)
Height 0.189" (4.80mm)
Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names Q5850961

13:45:15 12/12/2018