Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4246PA51G01800-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4246PA51G01800

Description GK,NICU,NRSG,PU,V0,REC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.091" (2.30mm)
Length 18.000" (457.20mm)
Height 0.051" (1.30mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
 
Additional Resources
Standard Package ? 109

08:48:26 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
109 2.49688 $272.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback