Add To Favorites
Photo Not Available
4243ABH1K00125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
410 1.04093 $426.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4243ABH1K00125-ND
Copy   4243ABH1K00125-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4243ABH1K00125

Copy   4243ABH1K00125
Description GK NICU NRS PU V0 CSH
Copy   GK NICU NRS PU V0 CSH
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape C-Fold
Width 0.429" (10.90mm)
Length 1.250" (31.75mm)
Height 0.402" (10.20mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 410

12:03:37 12/17/2018