Add To Favorites
Photo Not Available
4224AB51H04198
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 19.26938 $308.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4224AB51H04198-ND
Copy   4224AB51H04198-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4224AB51H04198

Copy   4224AB51H04198
Description GK NICU PTAFG PU V0 REC
Copy   GK NICU PTAFG PU V0 REC
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 1.000" (25.40mm)
Length 41.980" (106.63cm)
Height 0.252" (6.40mm)
Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16

08:56:04 1/21/2019