Add To Favorites
Photo Not Available
4211AB50609600
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 22.39250 $358.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4211AB50609600-ND
Copy   4211AB50609600-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4211AB50609600

Copy   4211AB50609600
Description GK NICU MESH PU NR REC
Copy   GK NICU MESH PU NR REC
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.394" (10.00mm)
Length 96.000" (243.84cm)
Height 0.197" (5.00mm)
Material -
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16

01:43:40 2/21/2019