Add To Favorites
Photo Not Available
4201AB51K00387
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
410 0.97168 $398.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4201AB51K00387-ND
Copy   4201AB51K00387-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4201AB51K00387

Copy   4201AB51K00387
Description GK NICU NRS PU V0 RND
Copy   GK NICU NRS PU V0 RND
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Round
Width 0.098" (2.50mm)
Length 3.870" (98.30mm)
Height 0.098" (2.50mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 410

23:16:52 10/20/2018