Add To Favorites
Photo Not Available
4200PA51H01800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.68780 $384.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4200PA51H01800-ND
Copy   4200PA51H01800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4200PA51H01800

Copy   4200PA51H01800
Description GK NICU PTAFG PU V0 REC
Copy   GK NICU PTAFG PU V0 REC
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.827" (21.00mm)
Length 18.000" (457.20mm)
Height 0.079" (2.00mm)
Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

07:22:42 12/16/2018