Add To Favorites
4184PA22101800
Product Overview
Digi-Key Part Number 903-1262-ND
Copy   903-1262-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4184PA22101800

Copy   4184PA22101800
Description GSKT FAB/FOAM 3.8X457.2MM DSHAPE
Copy   GSKT FAB/FOAM 3.8X457.2MM DSHAPE
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape D-Shape
Width 0.150" (3.80mm)
Length 18.000" (457.20mm)
Height 0.059" (1.50mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 903-1262
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
140 2.57200 $360.08

Submit a request for quotation on quantities greater than those displayed.

15:53:44 9/25/2018