Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4160ED51Y00580-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4160ED51Y00580

Description IO NICU MESH PU V0 REC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 2.303" (58.50mm)
Length 5.800" (147.32mm)
Height 0.059" (1.50mm)
Material -
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
 
Additional Resources
Standard Package ? 53

21:47:45 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
53 7.23509 $383.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback