Add To Favorites
Photo Not Available
4096AB51K00539
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
293 1.13239 $331.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4096AB51K00539-ND
Copy   4096AB51K00539-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4096AB51K00539

Copy   4096AB51K00539
Description GK NICU NRS PU V0 REC
Copy   GK NICU NRS PU V0 REC
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.276" (7.00mm)
Length 5.390" (136.91mm)
Height 0.079" (2.00mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 293

06:11:29 11/20/2018